TI TPS54232DR
| Manufacturer | |
| Mfr. Part # | TPS54232DR |
| LCSC Part # | C52653 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 28V, 2A, 1MHz Step-Down DC-DC Converter |
| Description | 1MHz Buck Adjustable 800mV~25V 2A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,950
4,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3848 | $ 1.92 |
50+ | $ 0.3088 | $ 15.44 |
150+ | $ 0.2762 | $ 41.43 |
500+ | $ 0.2356 | $ 117.80 |
2,500+ | $ 0.2175 | $ 543.75 |
5,000+ | $ 0.2066 | $ 1033.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$