DIODES DDTA144ELP-7
| Manufacturer | |
| MPN | DDTA144ELP-7 |
| LCSC Part # | C526529 |
| Packaging | DFN1006-3 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V DFN1006-3 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN1006-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Current - Collector(Ic) | 200mA | |
| Output Voltage(VO(on)) | 150mV | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | -55℃~+150℃ | |
| type | - | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN1006-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Current - Collector(Ic) | 200mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 150mV | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | -55℃~+150℃ | |
| type | - | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Ultra-Small Leadless Surface Mount Package
- Ideally Suited for Automated Assembly Processes
- Totally Lead Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 2,030
2,030 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0934$ 0.0439 | $ 0.22 |
| 50+ | $ 0.0747$ 0.0352 | $ 1.76 |
| 150+ | $ 0.0654$ 0.0308 | $ 4.62 |
| 500+ | $ 0.0584$ 0.0275 | $ 13.75 |
| 3,000+ | $ 0.0528$ 0.0249 | $ 74.70 |
| 6,000+ | $ 0.05$ 0.0235 | $ 141.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN1006-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Current - Collector(Ic) | 200mA | |
| Output Voltage(VO(on)) | 150mV | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | -55℃~+150℃ | |
| type | - | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN1006-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Current - Collector(Ic) | 200mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 150mV | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | -55℃~+150℃ | |
| type | - | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Ultra-Small Leadless Surface Mount Package
- Ideally Suited for Automated Assembly Processes
- Totally Lead Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
C526529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PDTA144TM,315 | Nexperia | SOT-883-3 | 0 | $ 0.0302 |



