LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BSR33QTA product image
  • BSR33QTA thumbnail 1
  • BSR33QTA thumbnail 2
  • BSR33QTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BSR33QTARoHS

Manufacturer
MPN
BSR33QTA
LCSC Part #
C526480
Packaging
SOT-89
Customer #
Key Attributes
TRANS PNP 80V 1A SOT-89
Datasheetpdf iconDIODES BSR33QTA
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2924$ 1.46
50+$ 0.2327$ 11.64
150+$ 0.2071$ 31.07
1,000+$ 0.1752$ 175.20
2,000+$ 0.161$ 322.00
5,000+$ 0.1524$ 762.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Operating Temperature-65℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation1.5W
Current - Collector(Ic)1A
Number1 PNP
typePNP
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • BVCEO > -80V, Ic = -1A, High Continuous Current
  • Low saturation voltage VCE(sat) < -250mV @ -150mA
  • Complementary type BSR43
  • Totally Lead-Free & Fully RoHS compliant, Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP capable

Applications

AI Translation
  • Load management functions
  • Solenoid, relay and actuator drivers
  • DC – DC modules