SAMZHE SZ-6002
| Manufacturer | SAMZHEAsian Brands |
| MPN | SZ-6002 |
| LCSC Part # | C5264223 |
| Packaging | - |
| Customer # | |
| Key Attributes | Docking Station |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Docking Station | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Specifications and dimensions | 56*23mm | |
| Product Color | - | |
| sampling rate | - | |
| packing | - | |
| Support for hard drives | - | |
| VGA/Video Broadband | - | |
| Video input message | - | |
| Mini DP Broadband | - | |
| Transmission medium | - | |
| resolving power | - | |
| interface | RJ11 | |
| Usage environment | - | |
| Shell | - | |
| characteristic | Convenient portable link | |
| Core material | - | |
| shield | - | |
| charging | - | |
| Outer material | - | |
| function | - | |
| transmission | - | |
| Power supply method | - | |
| colour | Light yellow | |
| drive | - | |
| category | - | |
| Line length | - | |
| Wire gauge | - | |
| Ethernet port | - | |
| transmission distance | - | |
| Wire diameter | - | |
| transmission speed | - | |
| Network standards | - | |
| chip | - | |
| material quality | ABS | |
| Sound mode | - | |
| Applicable scope | - | |
| Audio output | - | |
| Audio input | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Docking Station | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Specifications and dimensions | 56*23mm | |
| Product Color | - | |
| sampling rate | - | |
| packing | - | |
| Support for hard drives | - | |
| VGA/Video Broadband | - | |
| Video input message | - | |
| Mini DP Broadband | - | |
| Transmission medium | - | |
| resolving power | - | |
| interface | RJ11 | |
| Usage environment | - | |
| Shell | - | |
| characteristic | Convenient portable link | |
| Core material | - | |
| shield | - | |
| charging | - |
| Type | Description | |
|---|---|---|
| Outer material | - | |
| function | - | |
| transmission | - | |
| Power supply method | - | |
| colour | Light yellow | |
| drive | - | |
| category | - | |
| Line length | - | |
| Wire gauge | - | |
| Ethernet port | - | |
| transmission distance | - | |
| Wire diameter | - | |
| transmission speed | - | |
| Network standards | - | |
| chip | - | |
| material quality | ABS | |
| Sound mode | - | |
| Applicable scope | - | |
| Audio output | - | |
| Audio input | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6956 | $ 0.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Docking Station | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Specifications and dimensions | 56*23mm | |
| Product Color | - | |
| sampling rate | - | |
| packing | - | |
| Support for hard drives | - | |
| VGA/Video Broadband | - | |
| Video input message | - | |
| Mini DP Broadband | - | |
| Transmission medium | - | |
| resolving power | - | |
| interface | RJ11 | |
| Usage environment | - | |
| Shell | - | |
| characteristic | Convenient portable link | |
| Core material | - | |
| shield | - | |
| charging | - | |
| Outer material | - | |
| function | - | |
| transmission | - | |
| Power supply method | - | |
| colour | Light yellow | |
| drive | - | |
| category | - | |
| Line length | - | |
| Wire gauge | - | |
| Ethernet port | - | |
| transmission distance | - | |
| Wire diameter | - | |
| transmission speed | - | |
| Network standards | - | |
| chip | - | |
| material quality | ABS | |
| Sound mode | - | |
| Applicable scope | - | |
| Audio output | - | |
| Audio input | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Docking Station | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Specifications and dimensions | 56*23mm | |
| Product Color | - | |
| sampling rate | - | |
| packing | - | |
| Support for hard drives | - | |
| VGA/Video Broadband | - | |
| Video input message | - | |
| Mini DP Broadband | - | |
| Transmission medium | - | |
| resolving power | - | |
| interface | RJ11 | |
| Usage environment | - | |
| Shell | - | |
| characteristic | Convenient portable link | |
| Core material | - | |
| shield | - | |
| charging | - |
| Type | Description | |
|---|---|---|
| Outer material | - | |
| function | - | |
| transmission | - | |
| Power supply method | - | |
| colour | Light yellow | |
| drive | - | |
| category | - | |
| Line length | - | |
| Wire gauge | - | |
| Ethernet port | - | |
| transmission distance | - | |
| Wire diameter | - | |
| transmission speed | - | |
| Network standards | - | |
| chip | - | |
| material quality | ABS | |
| Sound mode | - | |
| Applicable scope | - | |
| Audio output | - | |
| Audio input | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



