SAMZHE DK-S10
| Manufacturer | SAMZHEAsian Brands |
| MPN | DK-S10 |
| LCSC Part # | C5264057 |
| Packaging | - |
| Customer # | |
| Key Attributes | Docking Station RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Docking Station | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| charging | 100WPD fast charging | |
| transmission speed | - | |
| chip | - | |
| Specifications and dimensions | 116mm | |
| transmission | - | |
| Product Color | - | |
| colour | - | |
| category | - | |
| Line length | - | |
| packing | Fashion Color Box | |
| Ethernet port | Gigabit Network | |
| function | - | |
| transmission distance | - | |
| Network standards | - | |
| material quality | Aluminum alloy + ABS | |
| resolving power | - | |
| interface | USB3.0(5Gbps);1080P@60HZ;4K*2K@30Hz | |
| Applicable scope | - | |
| Shell | - | |
| Core material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.8771 | $ 31.88 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



