DIODES APR34709SP-13
| Manufacturer | |
| Mfr. Part # | APR34709SP-13 |
| LCSC Part # | C526389 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | Secondary Side Synchronous Rectification Switcher |
| Description | 8mΩ 3.3V~16V SO-8-EP Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,973
3,973
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2765 | $ 0.28 |
10+ | $ 0.214 | $ 2.14 |
30+ | $ 0.1828 | $ 5.48 |
100+ | $ 0.1531 | $ 15.31 |
500+ | $ 0.1343 | $ 67.15 |
1,000+ | $ 0.125 | $ 125.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$