PUYA P24C512B-SSH-MIR
| Hersteller | PUYAAsian Brands |
| Herst.-Teilenr. | P24C512B-SSH-MIR |
| LCSC-Nr. | C5263814 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | I²C-Compatible Serial E²PROM |
| Datenblatt | PUYA P24C512B-SSH-MIR |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V;2.5mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V;2.5mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The P24C512B is a 512- Kbit I²C - compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. It contains a memory array of 64 K × 8 bits, which is organized in 128- byte per page. P24C512B provides the following devices for different application.
Merkmale
KI-Übersetzung
- Single Supply Voltage and High Speed
- Minimum operating voltage down to 1.7V
- 1 MHz clock from 2.5V to 5.5V
- 400kHz clock from 1.7V to 2.5V
- Low power CMOS technology
- Read current 500uA, maximum
- Write current 2.5mA, maximum
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Sequential & Random Read Features
- 128 byte Page Write Modes, Partial Page Writes Allowed
- Write protect of the whole memory array
- Additional Write Lockable Page
- Self- timed Write Cycle (5ms maximum)
- High Reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- HBM: 6KV
- Latch up Capability: +/- 200mA
- Package: PDIP, SOP, TSSOP, and DFN/UDFN
Vorrätig: 3,055
3,055 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.3283 | $ 1.64 |
| 50+ | $ 0.2591 | $ 12.96 |
| 150+ | $ 0.2294 | $ 34.41 |
| 500+ | $ 0.1924 | $ 96.20 |
| 2,500+ | $ 0.1608 | $ 402.00 |
| 4,000+ | $ 0.1509 | $ 603.60 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V;2.5mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function;Page write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V;2.5mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The P24C512B is a 512- Kbit I²C - compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. It contains a memory array of 64 K × 8 bits, which is organized in 128- byte per page. P24C512B provides the following devices for different application.
Merkmale
KI-Übersetzung
- Single Supply Voltage and High Speed
- Minimum operating voltage down to 1.7V
- 1 MHz clock from 2.5V to 5.5V
- 400kHz clock from 1.7V to 2.5V
- Low power CMOS technology
- Read current 500uA, maximum
- Write current 2.5mA, maximum
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Sequential & Random Read Features
- 128 byte Page Write Modes, Partial Page Writes Allowed
- Write protect of the whole memory array
- Additional Write Lockable Page
- Self- timed Write Cycle (5ms maximum)
- High Reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- HBM: 6KV
- Latch up Capability: +/- 200mA
- Package: PDIP, SOP, TSSOP, and DFN/UDFN
C5263814 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P24C512-SSH-MIR | PUYA | SOP-8 | 195 | $ 0.2741 |



