LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA P24C256B-SSH-MIR product image
  • P24C256B-SSH-MIR thumbnail 1
  • P24C256B-SSH-MIR thumbnail 2
  • P24C256B-SSH-MIR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PUYA P24C256B-SSH-MIRRoHS

Manufacturer
PUYAAsian Brands
MPN
P24C256B-SSH-MIR
LCSC Part #
C5263811
Packaging
SOP-8
Customer #
Key Attributes
I2C-Compatible Serial EEPROM
Datasheetpdf iconPUYA P24C256B-SSH-MIR
In-Stock: 49,890
49,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1556$ 0.78
50+$ 0.1245$ 6.23
150+$ 0.1089$ 16.34
500+$ 0.0973$ 48.65
2,500+$ 0.084$ 210.00
4,000+$ 0.0794$ 317.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerPUYA
PackagingSOP-8
Voltage - Supply1.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+125℃
Clock Frequency1MHz
FeaturesNoise suppression function;Built-in power-on reset (POR);Hardware write protection function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The P24C256B is I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. It contains a memory array of 256 Kbits (32 Kbytes), which is organized in 64 bytes per page.

Features

AI Translation
  • Single Supply Voltage and High Speed Mode
  • Minimum operating voltage down to 1.7V
  • 1 MHz clock from 2.5V to 5.5V
  • 400 kHz clock from 1.7V to 5.5V
  • Low power CMOS technology
  • Read current 0.2 mA (400 kHz, typical)
  • Write current 0.8 mA (400 kHz, typical)
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Sequential & Random Read Features
  • 64 bytes Page Write Modes, Partial Page Writes Allowed
  • Write protect of the whole memory array
  • Additional Write Lockable Page
  • Self-timed Write Cycle (5ms maximum)
  • High Reliability
  • Endurance: 1 Million Write Cycles
  • Data Retention: 100 Years
  • HBM: 6 kV
  • Latch up Capability: +/- 200mA (25C)
  • Package: PDIP8, SOP8(150mil), MSOP8, TSSOP8, DFN8