FMD(Fremont Micro Devices) FT93C66A-UTR-T
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT93C66A-UTR-T |
| LCSC Part # | C5263796 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4Kbit Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | TSSOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Built-in write enable latch (WEL) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FT93C46/56/66 series are 1024/2048/4096 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 64/128/256 words of 16 bits each when the ORG pin is connected to VCC (or unconnected) and 128/256/512 words of 8 bits (1 byte) each when the ORG pin is tied to ground. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8 - lead DIP, 8 - lead JEDEC SOP, 8 - lead TSSOP and 8 - lead DFN packages. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications. The FT93C46/56/66 is enabled through the Chip Select pin (CS), and accessed via a 3 - wire serial interface consisting of Data Input (DI), Data Output (DO), and Shift Clock (SCL). Upon receiving a READ instruction at DI, the address is decoded and the data is clocked out serially on the data output pin DO. The WRITE cycle is completely self - timed and no separate ERASE cycle is required before WRITE. The WRITE cycle is only enabled when the part is in the ERASE/WRITE ENABLE state. Once a device begins its self - timed program procedure, the data out pin (DO) can indicate the READY/BUSY status by rising chip select (CS).
Features
- Standard Voltage and Low Voltage Operation:
- FT93C46/56/66: VCC = 2.5V to 5.5V
- FT93C46A/56A/66A: VCC = 1.8V to 5.5V
- User Selectable Internal Organization:
- FT93C46: 128x8 or 64x16
- FT93C56: 256x8 or 128x16
- FT93C66: 512x8 or 256x16
- 2 MHz Clock Rate (5V) Compatibility.
- Industry Standard 3 - wire Serial Interface.
- Self - Timed ERASE/WRITE Cycles (5ms max including auto - erase).
- Automatic ERAL before WRAL.
- Sequential READ Function.
- High Reliability: Typical 1 Million Erase/Write Cycle Endurance.
- 100 Years Data Retention.
- Industrial Temperature Range ( - 40℃ to 85℃).
- Standard 8 - pin DIP/SOP/TSSOP/DFN Pb - free Packages.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1144 | $ 0.57 |
| 50+ | $ 0.1119 | $ 5.60 |
| 150+ | $ 0.1102 | $ 16.53 |
| 500+ | $ 0.1085 | $ 54.25 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | TSSOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Built-in write enable latch (WEL) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FT93C46/56/66 series are 1024/2048/4096 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 64/128/256 words of 16 bits each when the ORG pin is connected to VCC (or unconnected) and 128/256/512 words of 8 bits (1 byte) each when the ORG pin is tied to ground. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8 - lead DIP, 8 - lead JEDEC SOP, 8 - lead TSSOP and 8 - lead DFN packages. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications. The FT93C46/56/66 is enabled through the Chip Select pin (CS), and accessed via a 3 - wire serial interface consisting of Data Input (DI), Data Output (DO), and Shift Clock (SCL). Upon receiving a READ instruction at DI, the address is decoded and the data is clocked out serially on the data output pin DO. The WRITE cycle is completely self - timed and no separate ERASE cycle is required before WRITE. The WRITE cycle is only enabled when the part is in the ERASE/WRITE ENABLE state. Once a device begins its self - timed program procedure, the data out pin (DO) can indicate the READY/BUSY status by rising chip select (CS).
Features
- Standard Voltage and Low Voltage Operation:
- FT93C46/56/66: VCC = 2.5V to 5.5V
- FT93C46A/56A/66A: VCC = 1.8V to 5.5V
- User Selectable Internal Organization:
- FT93C46: 128x8 or 64x16
- FT93C56: 256x8 or 128x16
- FT93C66: 512x8 or 256x16
- 2 MHz Clock Rate (5V) Compatibility.
- Industry Standard 3 - wire Serial Interface.
- Self - Timed ERASE/WRITE Cycles (5ms max including auto - erase).
- Automatic ERAL before WRAL.
- Sequential READ Function.
- High Reliability: Typical 1 Million Erase/Write Cycle Endurance.
- 100 Years Data Retention.
- Industrial Temperature Range ( - 40℃ to 85℃).
- Standard 8 - pin DIP/SOP/TSSOP/DFN Pb - free Packages.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



