DIODES 74LVC1G3157FZ4-7
| Manufacturer | |
| MPN | 74LVC1G3157FZ4-7 |
| LCSC Part # | C526344 |
| Packaging | X2-DFN1410-6 |
| Customer # | |
| Key Attributes | SINGLE-POLE DOUBLE-THROW ANALOG SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G3157 is a single- pole, double- throw analog switch. The device is designed for operation with a power supply range of 1.65V to 5.5V. The bidirectional switch can handle signal amplitudes between Vcc and Ground. The OFF state impedance of the switch is typically 50MΩ while the ON state is typically 6Ω.
Features
AI Translation
- Wide Supply Voltage Range from 1.65 to 5.5V
- Control Pin Includes Hysteresis Allowing for Slower Input Rise and Fall Times
- CMOS Low Power Consumption
- Very Low ON- State Resistance
- 7.5Ω (typical) at VCC = 2.7V
- 6.5Ω (typical) at VCC = 3.3V
- 6Ω (typical) at VCC = 4.5V
- Break Before Make Switching
- Control Input accepts up to 5.5V Regardless of Vcc.
- Direct Interface with TTL Levels when VCC = 3.3V
- ESD Protection Tested per JESD 22
- Exceeds 2,000 - V Human Body Model (A114)
- Exceeds 1,000 - V Charge Device Model (C101)
- Latch- Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Multiplexing of Analog Signals
- Multiplexing of Digital Signals
- Wide array of products such as:
- Tablets, E- readers, Wearables
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
- Computer Peripherals, Hard Drives, CD/DVD ROMs
- TV, DVD, DVR, Set Top Boxes
- PCs, Networking, Notebooks, Netbooks, PDAs
In-Stock: 10,255
10,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.203 | $ 1.02 |
| 50+ | $ 0.1625 | $ 8.13 |
| 150+ | $ 0.1451 | $ 21.77 |
| 500+ | $ 0.1235 | $ 61.75 |
| 2,500+ | $ 0.1139 | $ 284.75 |
| 5,000+ | $ 0.1081 | $ 540.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G3157 is a single- pole, double- throw analog switch. The device is designed for operation with a power supply range of 1.65V to 5.5V. The bidirectional switch can handle signal amplitudes between Vcc and Ground. The OFF state impedance of the switch is typically 50MΩ while the ON state is typically 6Ω.
Features
AI Translation
- Wide Supply Voltage Range from 1.65 to 5.5V
- Control Pin Includes Hysteresis Allowing for Slower Input Rise and Fall Times
- CMOS Low Power Consumption
- Very Low ON- State Resistance
- 7.5Ω (typical) at VCC = 2.7V
- 6.5Ω (typical) at VCC = 3.3V
- 6Ω (typical) at VCC = 4.5V
- Break Before Make Switching
- Control Input accepts up to 5.5V Regardless of Vcc.
- Direct Interface with TTL Levels when VCC = 3.3V
- ESD Protection Tested per JESD 22
- Exceeds 2,000 - V Human Body Model (A114)
- Exceeds 1,000 - V Charge Device Model (C101)
- Latch- Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Multiplexing of Analog Signals
- Multiplexing of Digital Signals
- Wide array of products such as:
- Tablets, E- readers, Wearables
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
- Computer Peripherals, Hard Drives, CD/DVD ROMs
- TV, DVD, DVR, Set Top Boxes
- PCs, Networking, Notebooks, Netbooks, PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



