DIODES 2DD2652-7
| Manufacturer | |
| Mfr. Part # | 2DD2652-7 |
| LCSC Part # | C526220 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 1.5A SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 12V 1.5A 260MHz 500mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
825
825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0912 $ 0.0201 | $ 0.10 |
50+ | $ 0.073 $ 0.0161 | $ 0.81 |
150+ | $ 0.0639 $ 0.0141 | $ 2.12 |
500+ | $ 0.0571 $ 0.0126 | $ 6.30 |
3,000+ | $ 0.0516 $ 0.0114 | $ 34.20 |
6,000+ | $ 0.0489 $ 0.0108 | $ 64.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$