LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 1N4148WTQ-7 product image
  • 1N4148WTQ-7 thumbnail 1
  • 1N4148WTQ-7 thumbnail 2
  • 1N4148WTQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1N4148WTQ-7RoHS

Manufacturer
MPN
1N4148WTQ-7
LCSC Part #
C526201
Packaging
SOD-523
Customer #
Key Attributes
DIODE GP 80V 125mA SOD-523
Datasheetpdf iconDIODES 1N4148WTQ-7
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0938$ 0.47
50+$ 0.0774$ 3.87
150+$ 0.0693$ 10.40
500+$ 0.0631$ 31.55
3,000+$ 0.0546$ 163.80
6,000+$ 0.0522$ 313.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSOD-523
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)80V
Diode ConfigurationStandalone
Pd - Power Dissipation150mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified125mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Ultra-small SMT package
  • General-purpose switching applications
  • High conductance
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device
  • 1N4148WTQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facility