HXY MOSFET PESD2CAN
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | PESD2CAN |
| LCSC Part # | C5261081 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 40VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Clamping Voltage | 40V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 33V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2CAN protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD environments. It offers designers the flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Low leakage
- IEC61000-4-2 Level 4 ESD protection
- Products declared compliant with RoHS and halogen-free material requirements.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.038 | $ 0.38 |
| 100+ | $ 0.0303 | $ 3.03 |
| 300+ | $ 0.0265 | $ 7.95 |
| 3,000+ | $ 0.0227 | $ 68.10 |
| 6,000+ | $ 0.0204 | $ 122.40 |
| 9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Clamping Voltage | 40V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 33V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2CAN protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD environments. It offers designers the flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Low leakage
- IEC61000-4-2 Level 4 ESD protection
- Products declared compliant with RoHS and halogen-free material requirements.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



