JARSON FZ1J220M0806
| Manufacturer |
JARSON
Asian Brands |
| Mfr. Part # | FZ1J220M0806 |
| LCSC Part # | C5260755 |
| Package | SMD,D8xL6.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 63V SMD |
| Description | 22uF 63V 1.2Ω ±20% 120mA SMD,D8xL6.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Package | SMD,D8xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0364 | $ 0.36 |
100+ | $ 0.0356 | $ 3.56 |
300+ | $ 0.035 | $ 10.50 |
1,000+ | $ 0.0344 | $ 34.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$