YIYUAN YTC-TC6-150
| Manufacturer | YIYUANAsian Brands |
| MPN | YTC-TC6-150 |
| LCSC Part # | C5260493 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 6POS SMD |
| Datasheet | YIYUAN YTC-TC6-150 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,810
1,810 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0713 | $ 0.07 |
| 10+ | $ 0.0567 | $ 0.57 |
| 30+ | $ 0.0495 | $ 1.49 |
| 100+ | $ 0.044 | $ 4.40 |
| 500+ | $ 0.0396 | $ 19.80 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C5260493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| YTC-WP6-35 | YIYUAN | Similar | SMD | 1 | $ 0.3856 | ||
| YTC-TC6-568E | YIYUAN | Similar | SMD | 1,130 | $0.0352 $0.0704 | ||
| YTC-TC6-12 | YIYUAN | Similar | SMD | 1,655 | $ 0.0761 | ||
| YTC-TC6-268 | YIYUAN | Similar | SMD | 990 | $ 0.0831 | ||
| YTC-TC6-2625 | YIYUAN | Similar | SMD | 860 | $0.0377 $0.0753 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



