LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-227-500E product image
  • ACPL-227-500E thumbnail 1
  • ACPL-227-500E thumbnail 2
  • ACPL-227-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-227-500ERoHS

Manufacturer
MPN
ACPL-227-500E
LCSC Part #
C5260473
Packaging
SOIC-8
Customer #
Key Attributes
DC Input, Multi-Channel Half-Pitch Phototransistor Optocoupler
Datasheetpdf iconBroadcom ACPL-227-500E
In-Stock: 583
583 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0994$ 1.10
10+$ 0.9072$ 9.07
30+$ 0.8111$ 24.33
100+$ 0.715$ 71.50
500+$ 0.658$ 329.00
1,000+$ 0.6287$ 628.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOIC-8
Fall time3us
Output Current50mA
Rise time2us
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels2
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ACPL-227 is a DC-input dual-channel half-pitch phototransistor optocoupler that contains two light-emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-247 is a DC-input quad-channel half-pitch phototransistor optocoupler that contains four light-emitting diodes optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50 percent at input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR: 50% (min) at l_F = 5 mA, V_CE = 5V)
  • High input-output isolation voltage (V_150 = 3750V_RMS)
  • Non-saturated response time: 2 max(typ) at V_CC = 10V, l_C = 2 mA, R_L = 100Ω
  • SO package
  • CMR 10 kV/μs (typical)
  • Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
  • Options available: CTR Ranks 0, B, and C for ACPL-227 and Rank 0 only for ACPL-247

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances