cjiang FXL1360-121-M
| Manufacturer | cjiangAsian Brands |
| MPN | FXL1360-121-M |
| LCSC Part # | C526034 |
| Packaging | SMD,13.5x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 2.3A 235mΩ SMD,12.6x13.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 2.3A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.2A | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 2.3A | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.2A | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9626 | $ 0.96 |
| 10+ | $ 0.7631 | $ 7.63 |
| 30+ | $ 0.6634 | $ 19.90 |
| 100+ | $ 0.5886 | $ 58.86 |
| 500+ | $ 0.5287 | $ 264.35 |
| 1,000+ | $ 0.4988 | $ 498.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 2.3A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.2A | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 2.3A | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.2A | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C526034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



