cjiang FXL1360-470-M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FXL1360-470-M |
| LCSC Part # | C526031 |
| Package | SMD,13.5x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 3.5A 90mΩ SMD,12.6x13.5mm |
| Description | 3.5A 47uH 5.5A 90mΩ Molded Inductor ±20% SMD,13.5x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,13.5x12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8722 | $ 0.87 |
10+ | $ 0.6915 | $ 6.92 |
30+ | $ 0.6011 | $ 18.03 |
100+ | $ 0.5333 | $ 53.33 |
500+ | $ 0.4791 | $ 239.55 |
1,000+ | $ 0.4519 | $ 451.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$