TOSHIBA TLP3107(TP,F
| Manufacturer | |
| Mfr. Part # | TLP3107(TP,F |
| LCSC Part # | C5258924 |
| Package | SOP-6 |
| Customer # | |
| Key Attributes | Photocouplers Photorelay |
| Description | 1.5kV 5V 1.33V 60V DC SOP-6 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.6614 | $ 5.66 |
10+ | $ 4.8172 | $ 48.17 |
30+ | $ 4.3158 | $ 129.47 |
100+ | $ 3.808 | $ 380.80 |
500+ | $ 3.5741 | $ 1787.05 |
1,000+ | $ 3.4683 | $ 3468.30 |
Standard Packaging 3000/Full
Reel | ||