LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CFSH05-20L TR PBFREE product image
  • CFSH05-20L TR PBFREE thumbnail 1
  • CFSH05-20L TR PBFREE thumbnail 2
  • CFSH05-20L TR PBFREE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Central CFSH05-20L TR PBFREERoHS

Manufacturer
MPN
CFSH05-20L TR PBFREE
LCSC Part #
C5258921
Packaging
SOD-882
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-882
Datasheetpdf iconCentral CFSH05-20L TR PBFREE
In-Stock: 5,610
5,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2933$ 1.47
50+$ 0.2319$ 11.60
150+$ 0.2056$ 30.84
500+$ 0.1728$ 86.40
2,500+$ 0.1582$ 395.50
5,000+$ 0.1494$ 747.00
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerCentral
PackagingSOD-882
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)20V
Voltage - Forward(Vf@If)220mV@10mA
Reverse Leakage Current (Ir)8uA@10V
Non-Repetitive Peak Forward Surge Current3A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR CFSH05 - 20L is a silicon Schottky diode designed for applications where ultra small package size and energy efficiency are prime requirements. Packaged in the SOD - 882L ultra low profile leadless case, this device provides exceptionally low forward voltage characteristics suitable for the most demanding size constrained battery powered applications.

Features

AI Translation
  • Current (I₀ = 500mA)
  • Low forward voltage drop (V_F = 220mV TYP @ 10mA)
  • Low reverse current (8.0μA TYP @ 10V)
  • Small, ultra low profile 1.0mm × 0.6mm × 0.4mm TLP™ leadless surface mount package

Applications

AI Translation
  • DC - DC converters
  • Voltage clamping
  • Protection circuits
  • Battery powered hand - held applications including cell phones, digital cameras, tablets and laptop computers