TAI-TECH SWI0805UF-82NG
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | SWI0805UF-82NG |
| LCSC Part # | C525693 |
| Package | SMD |
| Customer # | |
| Key Attributes | High Frequency Winding Type Chip Inductor |
| Description | 400mA 82nH ±2% 420mΩ SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,850 
1,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0656 | $ 0.66 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0462 | $ 13.86 |
2,000+ | $ 0.0369 | $ 73.80 |
4,000+ | $ 0.033 | $ 132.00 |
10,000+ | $ 0.0311 | $ 311.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$