TAI-TECH SWF1608LF-47NJ
| Manufacturer | TAI-TECHAsian Brands |
| MPN | SWF1608LF-47NJ |
| LCSC Part # | C525684 |
| Packaging | SMD,1.7x1.2mm |
| Customer # | |
| Key Attributes | FIXED IND 47nH 1.5A 75mΩ SMD,1.2x1.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,1.7x1.2mm | |
| Current Rating | 1.5A | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.7GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 75mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 17@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,955
1,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0789 | $ 0.39 |
| 50+ | $ 0.0624 | $ 3.12 |
| 150+ | $ 0.0541 | $ 8.12 |
| 500+ | $ 0.0479 | $ 23.95 |
| 3,000+ | $ 0.0421 | $ 126.30 |
| 6,000+ | $ 0.0396 | $ 237.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,1.7x1.2mm | |
| Current Rating | 1.5A | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.7GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 75mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 17@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



