LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BZT52-B7V5S product image
  • BZT52-B7V5S thumbnail 1
  • BZT52-B7V5S thumbnail 2
  • BZT52-B7V5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT BZT52-B7V5SRoHS

Manufacturer
PANJITAsian Brands
MPN
BZT52-B7V5S
LCSC Part #
C525631
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7.5V 200mW SOD-323
Datasheetpdf iconPANJIT BZT52-B7V5S
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0501$ 0.50
100+$ 0.04$ 4.00
300+$ 0.0349$ 10.47
1,000+$ 0.0312$ 31.20
5,000+$ 0.0247$ 123.50
10,000+$ 0.0232$ 232.00
20,000+$ 0.0228$ 456.00
40,000+$ 0.0226$ 904.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7.35V~7.65V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece