LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MMSZ5252B product image
  • MMSZ5252B thumbnail 1
  • MMSZ5252B thumbnail 2
  • MMSZ5252B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MMSZ5252BRoHS

Manufacturer
MPN
MMSZ5252B
LCSC Part #
C5253442
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 24V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) MMSZ5252B
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.018$ 0.90
500+$ 0.014$ 7.00
3,000+$ 0.0117$ 35.10
6,000+$ 0.0104$ 62.40
24,000+$ 0.0092$ 220.80
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@18V
Impedance(Zzt)33Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 1W max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±5%