LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MMSZ5250B product image
  • MMSZ5250B thumbnail 1
  • MMSZ5250B thumbnail 2
  • MMSZ5250B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MMSZ5250BRoHS

Manufacturer
MPN
MMSZ5250B
LCSC Part #
C5253440
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) MMSZ5250B
In-Stock: 3,650
3,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0104$ 0.52
500+$ 0.0102$ 5.10
3,000+$ 0.0101$ 30.30
6,000+$ 0.0099$ 59.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 1W max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±5%