APEC AP4028EH
| Manufacturer | APECAsian Brands |
| MPN | AP4028EH |
| LCSC Part # | C5253020 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 45A TO-252 |
| Datasheet | APEC AP4028EH |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Ciss-Input Capacitance | 2.37nF | |
| Pd - Power Dissipation | 29.7W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Ciss-Input Capacitance | 2.37nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 29.7W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Introduction
AP4028 series are innovated design and silicon process technology to achieve the lowest possible on-resistance and fast switching performance. It provides the designer with an extreme efficient device for use in a wide range of power applications. The TO-252 package is widely preferred for all commercial-industrial surface mount applications using infrared reflow technique and suited for high current application due to the low connection resistance.
Features
- Low On-resistance
- Simple Drive Requirement
- Fast Switching Characteristic
- RoHS Compliant & Halogen-Free
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1009 | $ 0.50 |
| 50+ | $ 0.0988 | $ 4.94 |
| 150+ | $ 0.0974 | $ 14.61 |
| 500+ | $ 0.096 | $ 48.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Ciss-Input Capacitance | 2.37nF | |
| Pd - Power Dissipation | 29.7W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Ciss-Input Capacitance | 2.37nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 29.7W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Introduction
AP4028 series are innovated design and silicon process technology to achieve the lowest possible on-resistance and fast switching performance. It provides the designer with an extreme efficient device for use in a wide range of power applications. The TO-252 package is widely preferred for all commercial-industrial surface mount applications using infrared reflow technique and suited for high current application due to the low connection resistance.
Features
- Low On-resistance
- Simple Drive Requirement
- Fast Switching Characteristic
- RoHS Compliant & Halogen-Free
C5253020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BRD50N03 | BLUE ROCKET | Similar | TO-252 | 35 | $ 0.1773 | ||
| MS50N03 | MSKSEMI | Similar | TO-252 | 270 | $0.0937 $0.1102 | ||
| YFW60N03AD | YFW | Similar | TO-252 | 20 | $0.1349 $0.1419 | ||
| 50N03 | HL | Similar | TO-252-3L | 43,585 | $ 0.0909 | ||
| XR50N03 | XNRUSEMI | Similar | TO252-3L | 1,400 | $0.0699 $0.0735 |



