APEC AP9579GH
| Manufacturer | APECAsian Brands |
| MPN | AP9579GH |
| LCSC Part # | C5253006 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 45A 89.3W 25mΩ@10V 1 P-Channel TO-252 Single FETs, MOSFETs |
| Datasheet | APEC AP9579GH |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Output Capacitance(Coss) | 375pF | |
| Ciss-Input Capacitance | 3.6nF | |
| Pd - Power Dissipation | 89.3W | |
| Reverse Transfer Capacitance (Crss) | 270pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 45nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Output Capacitance(Coss) | 375pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 3.6nF | |
| Pd - Power Dissipation | 89.3W | |
| Reverse Transfer Capacitance (Crss) | 270pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 45nC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Advanced power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The TO-252 package is widely used in commercial and industrial SMT applications, compatible with infrared reflow technology, and suitable for high-current applications due to its low connection resistance.
Features
AI Translation
- Low on-resistance - Simple drive requirements - Fast switching characteristics - Halogen-free and RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5442 | $ 0.54 |
| 10+ | $ 0.4379 | $ 4.38 |
| 30+ | $ 0.3856 | $ 11.57 |
| 100+ | $ 0.3316 | $ 33.16 |
| 500+ | $ 0.2856 | $ 142.80 |
| 1,000+ | $ 0.2698 | $ 269.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Output Capacitance(Coss) | 375pF | |
| Ciss-Input Capacitance | 3.6nF | |
| Pd - Power Dissipation | 89.3W | |
| Reverse Transfer Capacitance (Crss) | 270pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 45nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 45A | |
| Output Capacitance(Coss) | 375pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 3.6nF | |
| Pd - Power Dissipation | 89.3W | |
| Reverse Transfer Capacitance (Crss) | 270pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 45nC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Advanced power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The TO-252 package is widely used in commercial and industrial SMT applications, compatible with infrared reflow technology, and suitable for high-current applications due to its low connection resistance.
Features
AI Translation
- Low on-resistance - Simple drive requirements - Fast switching characteristics - Halogen-free and RoHS compliant
C5253006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VBZE50P06 | VBsemi Elec | Similar | TO-252 | 2 | $0.9908 $1.0429 | ||
| IRFR5305TRLPBF-VB | VBsemi Elec | Similar | TO-252 | 39 | $0.7931 $0.8348 | ||
| AP9579GH-HF-VB | VBsemi Elec | Similar | TO-252 | 8 | $0.7356 $0.8653 | ||
| IXTY32P05T-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.9821 $1.1553 | ||
| IXTY48P05T-TRL-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.9821 $1.1553 |



