UMW IRLML9303TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML9303TR(UMW) |
| LCSC Part # | C5252440 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 2.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 165mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 160pF | |
| Gate Charge(Qg) | 2nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V_DS) = -30V
- Drain Current (I_D) = -2.3A
- On-State Resistance (R_DS(ON)) < 135mΩ (V_GS = -10V)
- On-State Resistance (R_DS(ON)) < 220mΩ (V_GS = -4.5V)
Applications
AI Translation
- Mobile Computing
- Load Switch
- Notebook Adapter Switch
- DC/DC Converter
In-Stock: 3,140
3,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.042 | $ 0.42 |
| 100+ | $ 0.0334 | $ 3.34 |
| 300+ | $ 0.029 | $ 8.70 |
| 3,000+ | $ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 165mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 160pF | |
| Gate Charge(Qg) | 2nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V_DS) = -30V
- Drain Current (I_D) = -2.3A
- On-State Resistance (R_DS(ON)) < 135mΩ (V_GS = -10V)
- On-State Resistance (R_DS(ON)) < 220mΩ (V_GS = -4.5V)
Applications
AI Translation
- Mobile Computing
- Load Switch
- Notebook Adapter Switch
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
