DEXU Electronics LHE10-20C0515-02
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | LHE10-20C0515-02 |
| LCSC Part # | C5252319 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10W Three-Output AC-DC Module Power Supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Capacitive Load(Max) | 3000uF | |
| Output Power | 10W | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Capacitive Load(Max) | 3000uF | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Number of Outputs | 3 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
10W, triple-output AC-DC module power supply featuring universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.
Features
AI Translation
- Universal input voltage: 85~265V AC / 100~375V DC
- Low ripple & low noise: 75mV (typ)
- Output short-circuit protection, overcurrent protection, internal anti-open-loop design
- Flame-retardant plastic enclosure, compliant with UL94-V0
- Features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability
- Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B
Applications
AI Translation
- Industrial Control
- Power
- Communications
- Instruments
- Meters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9217$ 5.3296 | $ 5.33 |
| 10+ | $ 5.117$ 4.6053 | $ 46.05 |
| 24+ | $ 4.4186$ 3.9768 | $ 95.44 |
| 96+ | $ 4.0069$ 3.6063 | $ 346.20 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Capacitive Load(Max) | 3000uF | |
| Output Power | 10W | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Capacitive Load(Max) | 3000uF | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Number of Outputs | 3 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
10W, triple-output AC-DC module power supply featuring universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.
Features
AI Translation
- Universal input voltage: 85~265V AC / 100~375V DC
- Low ripple & low noise: 75mV (typ)
- Output short-circuit protection, overcurrent protection, internal anti-open-loop design
- Flame-retardant plastic enclosure, compliant with UL94-V0
- Features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability
- Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B
Applications
AI Translation
- Industrial Control
- Power
- Communications
- Instruments
- Meters
C5252319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


