DEXU Electronics LHE05-20D0512-02
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | LHE05-20D0512-02 |
| LCSC Part # | C5252316 |
| Packaging | DIP,48.5x36mm |
| Customer # | |
| Key Attributes | 5W Single and Dual Positive Isolated Output AC-DC Module Power Supply |
| Datasheet | DEXU Electronics LHE05-20D0512-02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,48.5x36mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 5V;12V | |
| Output Current(Max) | 500mA;200mA | |
| Capacitive Load(Max) | 2000uF;330uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 5W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1%;±3% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,48.5x36mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 5V;12V | |
| Output Current(Max) | 500mA;200mA | |
| Capacitive Load(Max) | 2000uF;330uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1%;±3% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5W, single-channel, dual positive isolated output AC-DC modular power supply. This series features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.
Features
AI Translation
- Universal input voltage: 85~265V AC / 100~375V DC
- Low ripple & low noise: 75mV (typ)
- Output short-circuit protection, overcurrent protection, internal anti-open-loop design
- Flame-retardant plastic housing, UL94-V0 compliant
- Universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, high reliability
- Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B
Applications
AI Translation
- Industrial Control
- Power
- Communications
- Instruments
- Meters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5558 | $ 5.56 |
| 10+ | $ 4.7753 | $ 47.75 |
| 32+ | $ 4.1358 | $ 132.35 |
| 96+ | $ 3.6666 | $ 351.99 |
| 496+ | $ 3.4503 | $ 1711.35 |
| 992+ | $ 3.3537 | $ 3326.87 |
Standard Packaging16/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,48.5x36mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 5V;12V | |
| Output Current(Max) | 500mA;200mA | |
| Capacitive Load(Max) | 2000uF;330uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 5W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1%;±3% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,48.5x36mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 5V;12V | |
| Output Current(Max) | 500mA;200mA | |
| Capacitive Load(Max) | 2000uF;330uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1%;±3% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5W, single-channel, dual positive isolated output AC-DC modular power supply. This series features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.
Features
AI Translation
- Universal input voltage: 85~265V AC / 100~375V DC
- Low ripple & low noise: 75mV (typ)
- Output short-circuit protection, overcurrent protection, internal anti-open-loop design
- Flame-retardant plastic housing, UL94-V0 compliant
- Universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, high reliability
- Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B
Applications
AI Translation
- Industrial Control
- Power
- Communications
- Instruments
- Meters
C5252316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


