DEXU Electronics LHE10-20B24
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | LHE10-20B24 |
| LCSC Part # | C5252315 |
| Packaging | DIP,55x45mm |
| Customer # | |
| Key Attributes | 10W Single and Dual Positive Isolated Output AC-DC Module Power Supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,55x45mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 10W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,55x45mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
10W, single-output, dual positive isolated AC-DC modular power supply. This series features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.
Features
AI Translation
- Universal input voltage: 85~265V AC / 100~375V DC
- Low ripple & low noise: 75mV (typ)
- Output short-circuit protection, overcurrent protection, internal anti-open-loop design
- Flame-retardant plastic enclosure, compliant with UL94-V0
- Features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability
- Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B
Applications
AI Translation
- Industrial Control
- Power
- Communications
- Instruments
- Meters
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4607$ 4.9147 | $ 4.91 |
| 10+ | $ 4.712$ 4.2408 | $ 42.41 |
| 24+ | $ 4.2539$ 3.8286 | $ 91.89 |
| 96+ | $ 3.8722$ 3.4850 | $ 334.56 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,55x45mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 10W | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | DIP,55x45mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 470uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~375V | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
10W, single-output, dual positive isolated AC-DC modular power supply. This series features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.
Features
AI Translation
- Universal input voltage: 85~265V AC / 100~375V DC
- Low ripple & low noise: 75mV (typ)
- Output short-circuit protection, overcurrent protection, internal anti-open-loop design
- Flame-retardant plastic enclosure, compliant with UL94-V0
- Features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability
- Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B
Applications
AI Translation
- Industrial Control
- Power
- Communications
- Instruments
- Meters
C5252315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


