MDD(Microdiode Semiconductor) BAT54WS
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | BAT54WS |
| LCSC Part # | C5251553 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 21V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 21V | |
| Voltage - Forward(Vf@If) | 240mV@1mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching time
- SMT package, ideal for automated insertion
- Lead-free, halogen-free, and antimony-free, RoHS compliant "green" device
In-Stock: 24,750
24,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0179 | $ 0.90 |
| 500+ | $ 0.0142 | $ 7.10 |
| 3,000+ | $ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0108 | $ 64.80 |
| 24,000+ | $ 0.0097 | $ 232.80 |
| 51,000+ | $ 0.0091 | $ 464.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 21V | |
| Voltage - Forward(Vf@If) | 240mV@1mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching time
- SMT package, ideal for automated insertion
- Lead-free, halogen-free, and antimony-free, RoHS compliant "green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
