LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD3011F product image
Images for reference only

KOA RK73H1JTTD3011FRoHS

Manufacturer
MPN
RK73H1JTTD3011F
LCSC Part #
C5251173
Packaging
0603
Customer #
Key Attributes
RES 3.01kΩ ±1% 0.1W 0603
Datasheetpdf iconKOA RK73H1JTTD3011F
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0063$ 0.63
1,000+$ 0.0049$ 4.90
5,000+$ 0.0041$ 20.50
10,000+$ 0.0037$ 37.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.003$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance3.01kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece