ROHM BD33HC5WEFJ-E2
| Manufacturer | |
| Mfr. Part # | BD33HC5WEFJ-E2 |
| LCSC Part # | C5251159 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1.5A Variable / Fixed Output LDO Regulators |
| Description | Positive Fixed 3.3V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5729 | $ 1.57 |
10+ | $ 1.3131 | $ 13.13 |
30+ | $ 1.1684 | $ 35.05 |
100+ | $ 1.0066 | $ 100.66 |
500+ | $ 0.9351 | $ 467.55 |
1,000+ | $ 0.9024 | $ 902.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$