TWGMC SN74LVC1G08DBVR
| Manufacturer | TWGMCAsian Brands |
| MPN | SN74LVC1G08DBVR |
| LCSC Part # | C5250997 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-input AND gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 350mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 4V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN7744LLVVCC11GG0088 is a 2-input and gate integrated circuit, which can realize the mathematical logic operation of 74LV. Advanced CMOS process design, with low power consumption and high output driving capability, the power supply voltage VCC between 1.65V and 5.5V chip can work normally. SN74LVC1G08 has a variety of small encapsulation shapes, which can be widely used in high-end precision instruments, miniaturized and low-power handheld devices and artificial intelligence.
Features
- Low input current
- Low static power consumption, Icc = 0.1uA
- High output drive, VCC = 4.5V
- Wide operating voltage range, 1.65V - 5.5V
- Packaging form: DBV/DRL/YZP/DCK DRP/DSF/DPW
Applications
- Portable audio interface
- Blu-ray players and home theaters
- Solid state drives
- Digital TV
- Wireless headphones, smart watches, etc
- Smart wearable Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0535 | $ 0.54 |
| 100+ | $ 0.0433 | $ 4.33 |
| 300+ | $ 0.0382 | $ 11.46 |
| 3,000+ | $ 0.0289 | $ 86.70 |
| 6,000+ | $ 0.0259 | $ 155.40 |
| 9,000+ | $ 0.0244 | $ 219.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 350mV | |
| Propagation Delay | 3.4ns@5V,15pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 4V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN7744LLVVCC11GG0088 is a 2-input and gate integrated circuit, which can realize the mathematical logic operation of 74LV. Advanced CMOS process design, with low power consumption and high output driving capability, the power supply voltage VCC between 1.65V and 5.5V chip can work normally. SN74LVC1G08 has a variety of small encapsulation shapes, which can be widely used in high-end precision instruments, miniaturized and low-power handheld devices and artificial intelligence.
Features
- Low input current
- Low static power consumption, Icc = 0.1uA
- High output drive, VCC = 4.5V
- Wide operating voltage range, 1.65V - 5.5V
- Packaging form: DBV/DRL/YZP/DCK DRP/DSF/DPW
Applications
- Portable audio interface
- Blu-ray players and home theaters
- Solid state drives
- Digital TV
- Wireless headphones, smart watches, etc
- Smart wearable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



