LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA CS100UF10V167RV0144 product image
  • CS100UF10V167RV0144 thumbnail 1
  • CS100UF10V167RV0144 thumbnail 2
  • CS100UF10V167RV0144 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA CS100UF10V167RV0144RoHS

Manufacturer
KNSCHAAsian Brands
MPN
CS100UF10V167RV0144
LCSC Part #
C5250963
Packaging
SMD,D5xL5.4mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 10V SMD
Datasheetpdf iconKNSCHA CS100UF10V167RV0144
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0315$ 0.63
200+$ 0.0249$ 4.98
1,000+$ 0.0204$ 20.40
2,000+$ 0.0182$ 36.40
10,000+$ 0.0163$ 163.00
20,000+$ 0.0152$ 304.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingSMD,D5xL5.4mm
Tolerance±20%
Voltage Rating10V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current39mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece