SETsafe | SETfuse SFV10D681K
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| Mfr. Part # | SFV10D681K |
| LCSC Part # | C5250920 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 748V 25kA P=7.5mm |
| Description | 1.12kV 560V 420V 748V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1288 | $ 0.64 |
50+ | $ 0.1031 | $ 5.16 |
150+ | $ 0.0902 | $ 13.53 |
500+ | $ 0.0745 | $ 37.25 |
2,000+ | $ 0.0668 | $ 133.60 |
5,000+ | $ 0.063 | $ 315.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$