G-Switch GT-TC060A-H027-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC060A-H027-L1 |
| LCSC Part # | C5250865 |
| Packaging | SMD,6.1x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet | G-Switch GT-TC060A-H027-L1 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.1x3.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.05mm | |
| Actuator/Cap Color | White | |
| Height | 2.7mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.1x3.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.5mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.05mm | |
| Actuator/Cap Color | White | |
| Height | 2.7mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1481$ 0.1407 | $ 0.70 |
| 50+ | $ 0.119$ 0.1131 | $ 5.66 |
| 150+ | $ 0.1044$ 0.0992 | $ 14.88 |
| 500+ | $ 0.0935$ 0.0889 | $ 44.45 |
| 3,000+ | $ 0.0829$ 0.0788 | $ 236.40 |
| 6,000+ | $ 0.0786$ 0.0747 | $ 448.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.1x3.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.05mm | |
| Actuator/Cap Color | White | |
| Height | 2.7mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.1x3.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.5mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.05mm | |
| Actuator/Cap Color | White | |
| Height | 2.7mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C5250865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GT-TC060A-H025-L1S | G-Switch | SMD,6x3mm | 21,585 | $0.0929 $0.0977 | ||
| GT-TC060A-H025-L1 | G-Switch | SMD,6.1x3.5mm | 16,900 | $0.0675 $0.071 | ||
| GT-TCB60A-H025-L1 | G-Switch | SMD | 200 | $0.1168 $0.1229 |



