LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS TR0603D6K20P0550Z product image
  • TR0603D6K20P0550Z thumbnail 1
  • TR0603D6K20P0550Z thumbnail 2
  • TR0603D6K20P0550Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS TR0603D6K20P0550ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
TR0603D6K20P0550Z
LCSC Part #
C5250824
Packaging
0603
Customer #
Key Attributes
RES 6.2kΩ ±0.5% 100mW 0603
Datasheetpdf iconEVER OHMS TR0603D6K20P0550Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0096$ 0.48
500+$ 0.0076$ 3.80
1,500+$ 0.0064$ 9.60
5,000+$ 0.0055$ 27.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0046$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0603
Power(Watts)100mW
Resistance6.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece