LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN M1010VSF-08P product image
  • M1010VSF-08P thumbnail 1
  • M1010VSF-08P thumbnail 2
  • M1010VSF-08P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M1010VSF-08P

Manufacturer
XFCNAsian Brands
MPN
M1010VSF-08P
LCSC Part #
C5250072
Packaging
SMD,P=1mm
Customer #
Key Attributes
Surface Mount,Vertical 50V 8 1 1mm 1A -40℃~+105℃ 8P 1x8P SMD,P=1mm Headers, Male Pins
DatasheetXFCN M1010VSF-08P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0931$ 0.0373$ 0.19
50+$ 0.0742$ 0.0297$ 1.49
150+$ 0.0648$ 0.0260$ 3.90
1,500+$ 0.0577$ 0.0231$ 34.65
3,000+$ 0.052$ 0.0208$ 62.40
4,500+$ 0.0492$ 0.0197$ 88.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingSMD,P=1mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)50V
Contact MaterialPhosphor bronze
Number of PINs Per Row8
Number of Rows1
Pitch1mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Contact PlatingMatte Tin;Gold
Operating Temperature-40℃~+105℃
Number of PINs8P
Plastic MaterialPA9T
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.