ElecSuper MMBT5551
| Manufacturer | ElecSuperAsian Brands |
| MPN | MMBT5551 |
| LCSC Part # | C5249687 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary to MMBT5401
- Power dissipation of 300mW
- High stability and high reliability
In-Stock: 14,880
14,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0088 | $ 0.18 |
| 200+ | $ 0.0073 | $ 1.46 |
| 600+ | $ 0.0064 | $ 3.84 |
| 3,000+ | $ 0.0059 | $ 17.70 |
| 9,000+ | $ 0.0055 | $ 49.50 |
| 21,000+ | $ 0.0053 | $ 111.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary to MMBT5401
- Power dissipation of 300mW
- High stability and high reliability
C5249687 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



