ElecSuper BZT52C10
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | BZT52C10 |
| LCSC Part # | C5249642 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW SOD-123 |
| Description | Independent 9.4V~10.6V 500mW 10V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0151 | $ 0.15 |
100+ | $ 0.0118 | $ 1.18 |
300+ | $ 0.01 | $ 3.00 |
3,000+ | $ 0.0088 | $ 26.40 |
6,000+ | $ 0.0079 | $ 47.40 |
9,000+ | $ 0.0074 | $ 66.60 |
Standard Packaging 3000/Full
Reel | ||