ElecSuper SMBJ7.0A
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMBJ7.0A |
| LCSC Part # | C5249622 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 7VWM 12VC SMB |
| Datasheet | ElecSuper SMBJ7.0A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount application, optimized board space utilization
- Low-profile package with built-in stress relief structure
- Glass passivated junction
- Low inductance with excellent clamping capability
- Compliant with J-STD-020 MSL Level 1
- IEC 61000-4-2 (ESD) ±30KV (air) ±30KV (contact)
- 600W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
- Fast response time, typical reverse leakage current less than 1μA above 10V
- Plastic package meets UL 94V-0 flammability rating
- High-temperature soldering capable: 260℃/10 seconds at terminals
- Terminals: tin-plated, solderable
- Polarity: color band indicates cathode (except bidirectional types)
- Standard packaging: 12mm carrier tape, approx. 0.10g
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.033 | $ 3.30 |
| 300+ | $ 0.0274 | $ 8.22 |
| 3,000+ | $ 0.0233 | $ 69.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount application, optimized board space utilization
- Low-profile package with built-in stress relief structure
- Glass passivated junction
- Low inductance with excellent clamping capability
- Compliant with J-STD-020 MSL Level 1
- IEC 61000-4-2 (ESD) ±30KV (air) ±30KV (contact)
- 600W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
- Fast response time, typical reverse leakage current less than 1μA above 10V
- Plastic package meets UL 94V-0 flammability rating
- High-temperature soldering capable: 260℃/10 seconds at terminals
- Terminals: tin-plated, solderable
- Polarity: color band indicates cathode (except bidirectional types)
- Standard packaging: 12mm carrier tape, approx. 0.10g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



