ElecSuper SMBJ36CA
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMBJ36CA |
| LCSC Part # | C5249611 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 36VWM 58.1VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC 61000-4-2, ESD protection up to ±30KV (air discharge) and ±30KV (contact discharge)
- 600W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
- Fast response time
- Typical reverse leakage current < 1μA above 10V
- Plastic package meets UL 94V-0 flammability rating
- High-temperature soldering capable: 260℃/10s at terminals
- Polarity: color band indicates cathode (except bidirectional types)
- Standard packaging: 12mm carrier tape
- Weight: 0.10g
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0442 | $ 0.22 |
| 50+ | $ 0.0331 | $ 1.66 |
| 150+ | $ 0.0275 | $ 4.13 |
| 500+ | $ 0.0233 | $ 11.65 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC 61000-4-2, ESD protection up to ±30KV (air discharge) and ±30KV (contact discharge)
- 600W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
- Fast response time
- Typical reverse leakage current < 1μA above 10V
- Plastic package meets UL 94V-0 flammability rating
- High-temperature soldering capable: 260℃/10s at terminals
- Polarity: color band indicates cathode (except bidirectional types)
- Standard packaging: 12mm carrier tape
- Weight: 0.10g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



