ElecSuper SMBJ15CA
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMBJ15CA |
| LCSC Part # | C5249603 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low-profile package with built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- J-STD-020 compliant, MSL Level 1
- IEC 61000-4-2 (ESD) compliant: ±30KV (air discharge) and ±30KV (contact discharge)
- 600W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
- Fast response time
- Typical reverse leakage current less than 1μA at voltages above 10V
- Plastic package meets UL 94V-0 flammability rating
- High-temperature soldering capable: 260℃/10 seconds at terminals
In-Stock: 3,035
3,035 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.045 | $ 0.23 |
| 50+ | $ 0.0337 | $ 1.69 |
| 150+ | $ 0.028 | $ 4.20 |
| 500+ | $ 0.0237 | $ 11.85 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low-profile package with built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- J-STD-020 compliant, MSL Level 1
- IEC 61000-4-2 (ESD) compliant: ±30KV (air discharge) and ±30KV (contact discharge)
- 600W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
- Fast response time
- Typical reverse leakage current less than 1μA at voltages above 10V
- Plastic package meets UL 94V-0 flammability rating
- High-temperature soldering capable: 260℃/10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



