LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SMAJ6.0CA product image
  • SMAJ6.0CA thumbnail 1
  • SMAJ6.0CA thumbnail 2
  • SMAJ6.0CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SMAJ6.0CARoHS

Manufacturer
ElecSuperAsian Brands
MPN
SMAJ6.0CA
LCSC Part #
C5249590
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 6VWM 10.3VC SMA(DO-214AC)
Datasheetpdf iconElecSuper SMAJ6.0CA
In-Stock: 1,480
1,480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0381$ 0.19
50+$ 0.0307$ 1.54
150+$ 0.0266$ 3.99
500+$ 0.0241$ 12.05
2,500+$ 0.022$ 55.00
5,000+$ 0.02$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSMA(DO-214AC)
Clamping Voltage10.3V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)38.8A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown6.67V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)400uA
Reverse Stand-Off Voltage (Vrwm)6V

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • MSL Level 1 per J-STD-020
  • IEC 61000-4-2 (ESD) ±30KV (air) ±30KV (contact)
  • 400W peak pulse power capability at 10/1000μs waveform, 0.01% duty cycle
  • Fast response time
  • Typical IR less than 1μA above 10V
  • Plastic package flammability rating UL 94V-0
  • High temperature soldering capability: 260℃/10 seconds at terminals
  • Case: JEDEC DO-214AC, glass passivated junction with over-molded plastic
  • Terminals: matte tin plated, solderable per Method 2026
  • Polarity: color band indicates cathode (except bidirectional types)
  • Standard packaging: 12mm tape and reel, weight 0.07g