LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RSS3W150RJF2A1 product image
  • RSS3W150RJF2A1 thumbnail 1
  • RSS3W150RJF2A1 thumbnail 2
  • RSS3W150RJF2A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RSS3W150RJF2A1

Manufacturer
TyoHMAsian Brands
MPN
RSS3W150RJF2A1
LCSC Part #
C5249458
Packaging
Through Hole,D5xL15mm
Customer #
Key Attributes
RES 150Ω ±5% 3W Through Hole,D5xL15mm
DatasheetTyoHM RSS3W150RJF2A1
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0653$ 0.65
100+$ 0.0523$ 5.23
400+$ 0.0442$ 17.68
1,000+$ 0.0393$ 39.30
4,000+$ 0.0354$ 141.60
10,000+$ 0.0335$ 335.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D5xL15mm
Resistance150Ω
Power(Watts)3W
TypeMetal Oxide Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CF3WS-150Ω±5% TCCO(Chian Chia Elec)SimilarThrough Hole,D5xL15mm1,800$ 0.0421
RD 3WS 150R J T/B A1TyoHMSimilarThrough Hole,D5xL15mm0$ 0.0443
View and Compare All Alternative Parts.