DIODES PI3USB14-ALEX
| Manufacturer | |
| MPN | PI3USB14-ALEX |
| LCSC Part # | C5249158 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Low Voltage, High Bandwidth, USB 2.0, 4:1 Mux/DeMux with Single Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-16 | |
| Turn-on time | 300ps | |
| Turn-off time | - | |
| Voltage - Supply | 2.97V~3.63V | |
| -3dB Bandwidth | 815MHz | |
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 300ps | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hot-swap protection | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PI3USB14-A is a 2-channel, 4:1 Multiplexer/Demultiplexer with 3-state outputs. The switch introduces no additional ground bounce noise or propagation delay. The PI3USB14-A device is very useful in switching USB 2.0 signals and others that have high bandwidth (-3dB BW is 815MHz).
Features
AI Translation
- Near-Zero propagation delay
- 5Ω switches connect inputs to outputs
- High signal passing bandwidth (-3dB BW is 815MHz)
- Beyond Rail-to-Rail switching
- 5V I/O tolerant with 3.3V supply
- 3.3V supply voltage operation
- Hot insertion capable
- Industrial operating temperature: -40°C to +85°C
- ESD protection: 8kV per JESD22 test spec (HBM), ±4kV per IEC61000-4-2 spec (contact)
- Latch-up performance > 250mA per JESD17
- Packaging (Pb-free & Green available): 16-pin 150-mil wide plastic TSSOP (L), 20-pin Very Thin Quad Flat, No lead TQFN (ZH)
In-Stock: 2,309
2,309 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7431 | $ 1.74 |
| 10+ | $ 1.4974 | $ 14.97 |
| 30+ | $ 1.3444 | $ 40.33 |
| 100+ | $ 1.1865 | $ 118.65 |
| 500+ | $ 1.1149 | $ 557.45 |
| 1,000+ | $ 1.084 | $ 1084.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-16 | |
| Turn-on time | 300ps | |
| Turn-off time | - | |
| Voltage - Supply | 2.97V~3.63V | |
| -3dB Bandwidth | 815MHz | |
| Ron | 8Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 300ps | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hot-swap protection | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PI3USB14-A is a 2-channel, 4:1 Multiplexer/Demultiplexer with 3-state outputs. The switch introduces no additional ground bounce noise or propagation delay. The PI3USB14-A device is very useful in switching USB 2.0 signals and others that have high bandwidth (-3dB BW is 815MHz).
Features
AI Translation
- Near-Zero propagation delay
- 5Ω switches connect inputs to outputs
- High signal passing bandwidth (-3dB BW is 815MHz)
- Beyond Rail-to-Rail switching
- 5V I/O tolerant with 3.3V supply
- 3.3V supply voltage operation
- Hot insertion capable
- Industrial operating temperature: -40°C to +85°C
- ESD protection: 8kV per JESD22 test spec (HBM), ±4kV per IEC61000-4-2 spec (contact)
- Latch-up performance > 250mA per JESD17
- Packaging (Pb-free & Green available): 16-pin 150-mil wide plastic TSSOP (L), 20-pin Very Thin Quad Flat, No lead TQFN (ZH)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



