LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES MMBZ5251BS-7-F product image
  • MMBZ5251BS-7-F thumbnail 1
  • MMBZ5251BS-7-F thumbnail 2
  • MMBZ5251BS-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MMBZ5251BS-7-FRoHS

Manufacturer
MPN
MMBZ5251BS-7-F
LCSC Part #
C5249092
Packaging
SOT-363
Customer #
Key Attributes
DIODE ZENER 22V 200mW SOT-363
Datasheetpdf iconDIODES MMBZ5251BS-7-F
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0655$ 0.33
50+$ 0.0641$ 3.21
150+$ 0.0632$ 9.48
500+$ 0.0622$ 31.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-363
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@17V
Impedance(Zzt)29Ω
Diode Configuration2 Independent
Zener Voltage(Range)20.9V~23.1V
Pd - Power Dissipation200mW
Zener Voltage(Nom)22V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • Dual Isolated Zeners in Ultra-Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Lead Free/RoHS Compliant
  • "Green" Device