LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FMMTA92QTA product image
  • FMMTA92QTA thumbnail 1
  • FMMTA92QTA thumbnail 2
  • FMMTA92QTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES FMMTA92QTARoHS

Manufacturer
MPN
FMMTA92QTA
LCSC Part #
C5249006
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 300V 200mA SOT-23
Datasheetpdf iconDIODES FMMTA92QTA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Current - Collector Cutoff250nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
Emitter-Base Voltage VEBO5V
DC Current Gain40
Pd - Power Dissipation350mW
Number1 PNP
typePNP
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))500mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This bipolar junction transistor (BJT) is designed to meet the stringent requirements of automotive applications.

Features

AI Translation
  • BVCEO >-300V
  • IC =-200 mA High Continuous Collector Current
  • Complementary Type: FMMTA42Q
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. "Green" Device
  • The FMMTA92Q is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0727$ 0.73
100+$ 0.0581$ 5.81
300+$ 0.0509$ 15.27
3,000+$ 0.0454$ 136.20
6,000+$ 0.0411$ 246.60
9,000+$ 0.0389$ 350.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$